08016 | ALFRA
SVB, pilot drill
Order No.: 06L1319
EAN: 4099891376451
MPN:
08016
Unit Price (€ / pc.)
62.7606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.76 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7606 €
4 pcs.
50.2061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pilot drills for sheet metal punches, type Alfra SVB.
HSS DM05 steel. Shaft diameter 10 mm. For simple fore-drilling of holes with 8.5 to 21 mm diameters for 9.5 and 19 mm draw-in bolts or insert screws.
Type: SVB, pilot drill
Technical specifications
Version | HSS pilot drill, 8.5-21 mm | |
diameter | 21 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |