9918870000 | Weidmüller

Voltage tester, Weidmuller Digi-Check Pro, 9918870000

Order No.: 22K856
EAN: 4032248405756
MPN:
9918870000
VT DIGI PRO
Series: DIGI CHECK
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Voltage testers with LCD, type Weidmüller Digi-Check Pro.

Non-contact voltage tester for DC and AC voltages from 0.3 to 690 V AC/DC, with polarity indication, continuity check, single-pole phase test, single-hand operation, probe lighting, Hold function, phase sequence display, switched burden, 30 mA RCD tripping via pushbutton and LCD; Peak withstand voltage: 8.0 kV. Operating temperatures: –15 to +45 °C. Degree of protection: IP 65. Certifications: to EN/IEC 61243-3 or VDE 0682 part 401. Dimensions: L 287, B 68, H 23 mm. Weight: 290 g. Operation: 2 batteries, 1.5 V Micro (included).

Type: Digi-Check Pro, voltage tester

Technical specifications
Display LCD
Version voltage tester
Rated category CAT III, CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin RO
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead