P 1095 | PeakTech
Voltage tester
Voltage testers, type Peaktech 1095.
2-pole voltage tester with LED display for DC/AC voltages, single-pole phase test, continuity test function, polarity display, phase sequence indicator, self-test function and integrated flashlight; Voltage range: 12/24/36/50/120/230/400/690 V. Frequency range: 0 to 60 Hz. Dimensions: 255 x 52 x 40 mm. Weight: 215 g. Supplied with 2 x AAA batteries.
Type: 1095, voltage tester
Display | LED | |
Version | voltage tester | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP64 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |