Fluke

FLUKE 1AC II | Fluke

Fluke 1AC-II contactless Voltage Tester CAT IV 1000 V LED

Order No.:  22K8290
MPN:
FLUKE 1AC II
2432967
EAN: 0095969290814
Fluke
default L
default S
Images may differ
Unit Price (€ / pc.)
51.1700 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
51.17 € *
Quantity
Price per unit*
1 pcs.
51.1700 €
5 pcs.
48.6115 €
15 pcs.
46.1839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Voltage testers, type Fluke VoltAlert 1AC II.

For testing AC voltages from 200 to 1000 V without direct contact, acoustic indication by means of beeping sound, visual indication by means of red light tip; safety standard: CAT IV 1000V.

Type: VoltAlert 1AC II, voltage tester

Technical specifications
Display LED
Version voltage tester
Rated category CAT IV
Degree of protection (IP) IP40
max. voltage measuring range (AC) 1000 V
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Version
max. voltage measuring range (AC)
Rated category
Display
Degree of protection (IP)
Fluke 1AC-II contactless Voltage Tester CAT IV 1000 V LED
Order No.:
 22K8290
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1AC II
Total Price: 51.17 € *
1 pcs.
51.1700 €
5 pcs.
48.6115 €
15 pcs.
46.1839 €
Available: 13 pcs.
Leadtime: 2 Weeks **
voltage tester
1000 V
CAT IV
LED
IP40
Special Offer Fluke 1AC-II Voltage Tester, Pack with 5 pieces
Order No.:
 27K0019
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1AC II 5PK
Total Price: 196.35 € *
1 pcs.
196.35 €
Available: 1 pcs.
Leadtime: 2 Weeks **
voltage tester
1000 V
CAT IV
LED
IP40
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ