0590 7503 | Testo
Testo 750-3 - Voltage tester
Unit Price (€ / pc.)
116.62 € *
Available: 2 pcs.
Available in 5 Days: 1,121 pcs.
Leadtime: 1 Week **
Scope of delivery: testo 750-3 Voltage Tester, batteries, measuring tip protector and measuring tip caps. Additional features: suitable for single pole voltage testing, torch light, RC trigger function, LC display to show current reading. See product specs below for deta
Technical specifications
Display | LCD | |
Version | voltage/continuity tester | |
Continuity test | 0-500 kΩ | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP64 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |