Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Voltage tester

Order No. 06 L 335

Manufacturer name

EVOMEX

Manufacturer No.

1010
EVO PHASENPRÜFER 150

piece
Total

€ 4.31
There are 16 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 4.3078 € 3.7961 € 3.5105
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name EVOMEX
Manufacturer number 1010
EVO PHASENPRÜFER 150
Country of origin Germany
Customs tariff number 90303330
The above illustration may deviate

Voltage testers, type EVOMEX EVO 150/190.

For AC voltages: 125 to 250 VAC, made of ABS.

Technical attributes (type, length, weight): EVO 150, 150 mm, 25 g

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (28.10.2008)
Related products