00430300 | Screwdrivers, Bits and Bitholders

Voltage tester, slotted, BL 135 mm, L 135 mm, 00430300

Order No.: 06L334
EAN: 4021553550008
MPN:
00430300
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
VDE voltage tester, 3 mm, slotted, BL 60 mm, L 136 mm, 4-343 VDE
Order No.: 02L6208
Manufacturer: Bernstein
per pc. 1.4637 € *
*incl. VAT plus shipping costs

Voltage test screwdrivers, type 430300.

For AC voltage from 150 to 250 V; Length: 135 mm. Weight: 16 g.

Type: 430300, voltage tester

Technical specifications
Version voltage tester
ESD protection No
Blade length 135 mm
Length 135 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement