ZTK9,0 | Zener Diodes
Zener-Diode THT, 9.0 V
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage stabilizers, series ZTK.
Package: DO35.
Technical attributes (type, rated voltage, operating voltage range): ZTK9.0, 9.0 V, 8.0 to 10 V, DO35
Technical specifications
Version | zener diode | |
diameter | 2 mm | |
Enclosure | DO-35 | |
Length | 3.8 mm | |
Assembly | THT | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -20 °C | |
Zener voltage | 9 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |