MC7808CTG | onsemi

Voltage regulator, 8 VDC, 1 A, positive, TO-220, MC7808CTG

Order No.: 50S1237
EAN: 4099879101112
MPN:
MC7808CTG
Series: MC78
onsemi
default L
Image may differ
Unit Price (€ / pc.)
0.4308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4308 €
100 pcs.
0.3832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Positive Voltage Regulator, MC7808CTG, ON Semiconductor

These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

FEATURES

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting

Technical Data

  • Temperature: 0°C to 125°C
  • Output current: 1 A
  • Output voltage range: 8 VDC
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 8 VDC
Output current 1 A
Input voltage AC 10-35 V
Enclosure TO-220
max. operating temperature 125 °C
min. operating temperature 0 °C
Assembly THT
Polarity positive
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Input voltage AC
Output voltage DC
Version
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output voltage DC
Version
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure