Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Voltage regulator diodes, 0.4 W, 7.5 V, SOD323

  • Power loss: 0.4 W
  • Reference voltage: 7.5 V
  • Gehäuse: SOD323
 

Order No. 26 S 317

Manufacturer name

NXP

Manufacturer No.

PDZ7.5B,115

piece
Total

€ 144.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000
Price* per piece € 0.04831
product.detail.add.UNDEFINED

Technical features

0.4 W
7.5 V
SOD323
7.28 V
7.6 V
SMD

Manufacturer information

Manufacturer name NXP
Manufacturer number PDZ7.5B,115
Customs tariff number 85411000
The above illustration may deviate
Nennspannung: 7,5 V, Verlustleistung: 400 mW, Arbeitsspannung (min.): 6,65 V, Arbeitsspannung (max.): 6,93 V, Gehäuse: SOD323, PDZ7.5B,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions