Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Voltage regulator diodes, 0.4 W, 3.9 V, SOD323

  • Power loss: 0.4 W
  • Reference voltage: 3.9 V
  • Gehäuse: SOD323
 
Order No. 26 S 311
Manufacturer name NXP
Manufacturer No. PDZ3.9B,115
piece
Total

€ 8.16
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500 from 1000 from 3000
Price* per piece € 0.08163 € 0.07021 € 0.05343 € 0.04831
product.detail.add.UNDEFINED

Technical features

0.4 W
3.9 V
SOD323
3.89 V
4.16 V
SMD

Manufacturer information

Manufacturer name NXP
Manufacturer number PDZ3.9B,115
Customs tariff number 85411000
The above illustration may deviate
Nennspannung: 3,9 V, Verlustleistung: 400 mW, Arbeitsspannung (min.): 3,89 V, Arbeitsspannung (max.): 4,16 V, Gehäuse: SOD323, PDZ3.9B,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions