Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Voltage regulator diodes, 0.4 W, 3 V, SOD323

  • Power loss: 0.4 W
  • Reference voltage: 3 V
  • Gehäuse: SOD323
 

Order No. 26 S 309

Manufacturer name

NXP

Manufacturer No.

PDZ3.0B,115

This product is no longer available.

Technical features

0.4 W
3 V
SOD323
2.85 V
3.07 V
SMD

Manufacturer information

Manufacturer name NXP
Manufacturer number PDZ3.0B,115
Customs tariff number 85411000
The above illustration may deviate
Nennspannung: 3,0 V, Verlustleistung: 400 mW, Arbeitsspannung (min.): 2,85 V, Arbeitsspannung (max.): 3,07 V, Gehäuse: SOD323, PDZ3.0B,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions