Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Voltage regulator diodes, 0.4 W, 24 V, SOD323

  • Power loss: 0.4 W
  • Reference voltage: 24 V
  • Gehäuse: SOD323
 

Order No. 26 S 306

Manufacturer name

NXP

Manufacturer No.

PDZ24B,115

piece
Total

€ 171.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000
Price* per piece € 0.05723
product.detail.add.UNDEFINED

Technical features

0.4 W
24 V
SOD323
23.72 V
24.78 V
SMD

Manufacturer information

Manufacturer name NXP
Manufacturer number PDZ24B,115
Customs tariff number 85411000
The above illustration may deviate
Nennspannung: 24 V, Verlustleistung: 400 mW, Arbeitsspannung (min.): 23,72 V, Arbeitsspannung (max.): 24,78 V, Gehäuse: SOD323, PDZ24B,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions