Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Voltage regulators, 3.9 V, 1.2 V, 37 V

  • min. input voltage: 4.2 V
  • max. input voltage: 40 V
  • Type of issuing: adjustable 
  • Design: THT 
Order No. 41 S 2555
Manufacturer No. LM338K
piece
Total

€ 30.11
There are 1 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 30.107 € 26.656 € 25.228
product.detail.add.UNDEFINED

einstellbar, Ausgangsspannung (min.): 1,2 V, Ausgangsspannung (max.): 32 V, Ausgangsstrom: 5,0 A, Gehäuse: TO3, Typ: LM338K, Hersteller: STMicroelectronics.

Output voltage 3.9 V
min. output voltage 1.2 V
max. output voltage 37 V
min. input voltage 4.2 V
max. input voltage 40 V
Type of issuing adjustable
Design THT
The above illustration may deviate
Other versions