Voltage and continuity testers BEHA-AMPROBE 2100-Gamma
The Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma are rugged and reliable two pole voltage testers for voltage and continuity checks. Built tough for use in industrial and commercial environments, the 2100 Series is safety rated up to CAT III 1000 V/ CAT IV 600 V and measures voltage range up to 1200 V DC. Designed with reinforced components for dependable performance, the 2100 Series has an ingress protection degree of IP 64 and is built according to voltage tester standard EN 61243-3:2010 and is GS approved.
• Automatic AC/DC voltage detection with polarity indication
• Voltage test up to 1000 V AC /1200 V DC
• Switchable load and 10 mA or 30 mA RCD trip test with two push buttons
• Automatic continuity test with visual (LED)
• Single pole test to check phase polarity
• Two pole phase rotation indication
• Robust, double insulated cable with wear indication shows when the test leads are excessively worn or damaged and need replacement
• Torch light / measurement area illumination for working in poorly lit areas
• Audible indication when detected voltages above 50 V AC and 120 V DC
• Single-phase voltage detection using main probe - audible and visual signal when voltage detected
• Auto power ON/OFF and OFF button
• Non-contact voltage indication/electric field (NCV/EF) - Non-contact voltage detection function 100-1000 V
• Resistance measurement - Measures and displays resistance up to 1999 ohms
• IP 64 splash and dust proof
• GS approved, built according to IEC 61243-3:2009, EN 61243-3:2010, DIN VDE 0682-401:2011
• Safety rated CAT IV 600 V / CAT III 690 (CAT III 1000 V 2100-Gamma)
Operating temperature: - 15 to +45 °C
Dimensions: L 280 x W 78 x H 35 mm
Weight: 320 g
Operation: 2 x 1,5 V Micro batteries (included).
Display | LED/LCD | |
Version | voltage/continuity tester | |
Continuity test | 0-500 kΩ | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP64 | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1200 V |
Country of origin | CN |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available