97 52 63 DG | Knipex
Four-pin crimping pliers for turned contacts, 0.08-2.5 mm², AWG 28-13, Knipex, 97 52 63 DG
Order No.: 05L8372
EAN: 4003773063209
MPN:
97 52 63 DG
975263DG
Unit Price (€ / pc.)
772.31 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 1 Week **
For crimping turned contacts. Four-mandrel crimping for top-quality crimping connections. Mandrel gauge to check the basic setting. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to highly effective lever action for fatigue-reduced operation. High operation comfort thanks to handy shape. Chrome vanadium electric steel in special quality, oil-hardened Model: Crimping capacity can be adjusted in increments of 0.01 mm. With digital display of the preset crimping capacities and possibility of re-calibration via RESET function with electronic wear monitoring. Adjustment in mm, inches or comparable selection positions according to MIL. Pliers in a plastic case with foam insert and standard locator for precise positioning of the contacts.
Technical specifications
Crimping Range (AWG) | AWG 28-13 | |
Crimping Range (mm²) | 0.08-2.5 mm² | |
Suitable for | turned contacts | |
Weight | 388 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |