281-421 | WAGO
Vertical jumper, 281-421
Unit Price (€ / pc.)
0.7140 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7140 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
250 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vertical jumper, insulated, type 281-421
For 2.5 mm².
Rated current: 24 A
Color: gray
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | vertical jumper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |