1647608 | Phoenix Contact
Locking bolt for Cable glands, 1647608
Order No.: 70F2006
EAN: 4017918941604
MPN:
1647608
VC-KV-VB13
Unit Price (€ / pc.)
3.4867 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.1416 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking bolt VC-KV-VB13
Locking bolt, or closing unused holes in multiple seals for cable glands
The technical features of 1647608 from Phoenix Contact at a glance
- Dimensional standard output: Not present
- Article description: VC-KV-VB13
- Drive size: not applicable
- Tolerance specification (in the style of Norm): not applicable
- Screw Length: 25 mm
- Impact resistant available: No
- Material (in the style of Norm): Not present
- Surface protection (in the style of Norm): Not present
- Surface protection: Not relevant
- Product class (in the style of Norm): not applicable
- Product class: not applicable
- Nominal thread size NPT/gas pipe thread (imperial): Not relevant
- Thread design as code letter (in the style of Norm): not applicable
- Thread direction: right
- Order suffix encoded: not applicable
- Order suffix (in the style of Norm): not applicable
- Withworth-Pipe thread (d1): not applicable
- glass fiber reinforced: No
Further links to Phoenix Contact 1647608
Under the following links you will find more information about Phoenix Contact 1647608
Technical specifications
Suitable for | Cable glands | |
Accessory Type | locking bolt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |