BK0701185 | ESD PROTECT
Pink Polybag LDPE
Order No.: 03L2836
EAN: 4099891438197
MPN:
BK0701185
Unit Price (€ / pck.)
16.7671 € *
Available: 2 pck.
Leadtime: 5 Weeks **
Total Price:
16.77 € *
Price list
Quantity
Price per unit*
1 pck.
16.7671 €
10 pck.
14.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD packaging bags, BK0701185, ESD PROTECT
Features
- ESD-Protect Packaging bag Pink Polybag 255 mm x 355 mm, conductive, sealable
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 255 mm | |
Length | 355 mm | |
Lock type | weldable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |