05003591001 | Wera
3/8 inch extension, square, 3/8 inch, L 125 mm, 05003591001
Order No.: 06L6046
EAN: 4013288121318
MPN:
05003591001
8796 SB Zyklop-Verlängerung "flexible-lock"
Series: 8796
Unit Price (€ / pc.)
19.7897 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
With Flexible-Lock system, type 8796.
For permanent locking or fast replacement of drive sockets.
Type: 8796 SB, extension, L 125 mm
Technical specifications
Drive | 3/8 inch | |
Version | extension | |
ESD protection | No | |
Size | 3/8 inch | |
Length | 125 mm | |
Peak type | square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |