975 815 22 | Werma

Anti-twist lock, silver, (Ø x H) 50 mm x 2 mm, for steady light 800, 975 815 22

Order No.: 36M2483
EAN: 4049787008348
MPN:
975 815 22
975.815.22
Series: SR
Werma
default L
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0432 €

Anti-rotation device SR, Werma 975.815.22

for Steady light 800.

Technical specifications
Version Anti-twist device
diameter 50 mm
Colour silver
Suitable for steady light 800
Weight 5 g
Height 2 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes