2707 | HEYCO
Venting cap
Order No.: 12H3636
EAN: 4099889551402
MPN:
2707
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: On Request **
Venting caps, type Heyman VP-1000.
Made of nylon. With 9 vent holes. For snap-in mounting in sheet metal with maximum thickness of 3.2 mm; Mounting hole diameter: 25.4 mm. Head diameter (B): 30.6 mm. Length (C): 11.5 mm. Color: dull black.
Type: 2707, venting cap
Technical specifications
Version | venting cap | |
Design | straight | |
Colour | black | |
Height | 11.5 mm | |
Length | 11.5 mm | |
Material | nylon |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |