3584VB | HEYCO
Venting cap, liquid-tight
Venting caps, liquid-proof, type Heyman 2065.
Enables air intake and exhaust, membrane for pressure compensation and protection against moisture; Material: PA 6.6, with acrylic copolymer filter. Inflammability: UL 94 V-2. Degree of protection: IP 65/67/68. Certifications: UL, CSA. Table index, type, width across flats (A), total length (B).
With metric thread.
Type: 206579, M 20, A 24.9, B 15.8 mm
Version | venting cap | |
Design | angled | |
Type of mounting | screw | |
Colour | black | |
Length | 15.8 mm | |
Material | polyamide |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |