B72520T0600K062 | EPCOS

Varistor, SMD 1206, VV 100 V, 100 A, 85 V (DC), 60 V (AC), ±10 %, 0.008 VA (AC), 0.7 J

Order No.: 82E6644
EAN: 4099879994561
MPN:
B72520T0600K062
B72520T600K62
Series: B72520
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 3,770 pcs.
Leadtime: 15 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2713 €
2500 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip varistor, B72520T0600K062, EPCOS

The surge protection comprises a range of multilayer varistors for protection against severe transient overvoltage and high surge currents.

Features

  • High energy absorption
  • Bidirectional protection
  • Low leakage current

Applications

  • Industrial applications
  • Building safety and security applications
  • Power supplies
  • Control and measurement equipment
  • Hard disk drives
Technical specifications
Design SMD 1206
Energy absorption 0.7 J
max. Surge current, transient (8/20 µs) 100 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 60 V
Rated voltage (DC) 85 V
Standard number IEC, CECC
Tolerance ±10 %
Power dissipation 0.008 W
Varistor Voltage Type 100 V
Logistics
Customs tariff number 85332900
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Varistor Voltage Type
Standard number
Tolerance
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Power dissipation
min. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Varistor Voltage Type
Standard number
Tolerance
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Power dissipation
min. operating temperature