B72520T0080L062 | EPCOS
Varistor, SMD 1206, VV 15 V, 200 A, 11 V (DC), 8 V (AC), ±15 %, 0.008 VA (AC), 0.5 J
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 1206, type B72520.
Technical specifications
Design | SMD 1206 | |
Energy absorption | 0.5 J | |
max. Surge current, transient (8/20 µs) | 200 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 8 V | |
Rated voltage (DC) | 11 V | |
Standard number | UL, IEC, CECC | |
Tolerance | ±15 % | |
Power dissipation | 0.008 W | |
Varistor Voltage Type | 15 V |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |