34578 | Wiha

VDE screwdriver bit, 2.5 mm, slotted, L 75 mm, 34578

Order No.: 06L3652
EAN: 4010995345785
MPN:
34578
2831-10 0,4X2,5
Series: 2831
Wiha
default L
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
5 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE screwdriver bits, type SoftFinish electric slimVario.

Technical attributes (type, blade width (BW), blade thickness (BT)): 34578, BW 2.5, BT 0.4

Technical specifications
Version bit
ESD protection No
Size 2.5 mm
Length 75 mm
Peak type slotted
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection