34582 | Wiha
VDE screwdriver bit, 6.5 mm, slotted, L 75 mm, 34582
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
5 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE screwdriver bits, type SoftFinish electric slimVario.
Technical attributes (type, blade width (BW), blade thickness (BT)): 34582, BW 6.5, BT 1.2
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 6.5 mm | |
Length | 75 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |