Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

universal pliers wrench, Knipex 86 07 250, Length: 250 mm

Order No. 05 L 9485

Manufacturer name

Knipex

Manufacturer No.

86 07 250

piece
Total

€ 84.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 10 from 40 from 80
Price* per piece € 84.9303 € 72.7804 € 70.9597 € 69.5436 € 67.1041
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Knipex
Manufacturer number 86 07 250
GTIN 4003773065067
Country of origin Germany
Customs tariff number 82041200
The above illustration may deviate

Universal pliers wrench, insulated to VDE, type Knipex 86 07 250

Multifunctional screwing, gripping, pressing, bending and holding tool with button-operated on-hand adjustment. High transmission ratio (10 x manual forces), parallel cheeks and linear adjustment for safe, play-free and careful seating on the work piece, no damage to the edge of sensitive soft material screws (Cu), full face contact, with scaling for directed adjustment offside of the work piece, no unintentional gripper adjustment, no slipping of the joint, substitute for a complete set of insulated wrenches, quick tightening and loosening of screwed joints based on the ratchet principle, nickel-plated head and immersion insulated handle (1000 V, tested to VDE; EN/IEC 60900 : 2004)

Working range/width across gaps: 1 3/4"/46 mm

Weight: 635 g

length: 250 mm

 

 

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)