N 54094 | GMW
VDE testers
Equipment testers to VDE, type GMW TG 0701.
For testing protective ground resistance, insulation resistance and equivalent discharge current with a separate key for each test. Measurements according to VDE 0701; Protective ground resistance: measuring range 0 to 1.0 ohm, limit 0.3 ohm, measured current min. 200 mA. Insulation resistance: measuring range 200 kohm to 10 Mohm. Limit for safety class I/II devices 1.0/2.0 Mohm. Test voltage: min. 500 V, rated/short-circuit current 1.0/4.9 mA. Equivalent leakage current: measuring range 0 to 18 mA. Limit for devices with power of=3.5 kW/>3.5 kW 3.5/1.0 mA/kW, rated voltage <40 VAC. Power supply: 230 V ±10 % 50 Hz. Current consumption: 16 mA. Fuse: F 0.125 C DIN 41571. Operating temperatures: +10 to +30 °C. Function temperature: 0 to +50 °C. Tolerance: 2.5 %. Dimensions: 98 x 144 x 56 mm. Degree of soiling: 2. Weight: 700 g. Overvoltage category: CAT II 300 V, EMC: radiated noise to EN 55011, immunity to interference to EN 61000-4-2.
Type: TG 0701, equipment tester
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |