13-207 VDE | Bernstein

VDE-telephone pliers, L 205 mm, 240 g, 13-207 VDE

Order No.: 05L626
EAN: 4099891362393
MPN:
13-207 VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
33.2248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.22 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2248 €
5 pcs.
29.9166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telephone plier, type Bernstein 13-207 VDE.

With long straight nose and cutter for hard wire.

Length: 205 mm.

Design: oval/pointed, made of CV Steel, with two-color multilayer insulation (red-yellow), produced and tested to EN 60900, chrome-plated and polished.

Technical specifications
Version telephone pliers
ESD protection No
Weight 240 g
Length 205 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Version
Length
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Length
1000V Insulated
ESD protection
VDE-telephone pliers, L 205 mm, 250 g, 13-208 VDE
Order No.:
 05L629
Manufacturer:
 Bernstein
Manufacturer SKU:
 13-208 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 34.74 € *
1 pcs.
34.7361 €
5 pcs.
31.2494 €
250 g
telephone pliers
205 mm
Yes
No
VDE-telephone pliers, L 205 mm, 240 g, 13-207 VDE
Order No.:
 05L626
Manufacturer:
 Bernstein
Manufacturer SKU:
 13-207 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.22 € *
1 pcs.
33.2248 €
5 pcs.
29.9166 €
240 g
telephone pliers
205 mm
Yes
No