35446 | Wiha

VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 204 mm, 35446

Order No.: 06L3600
EAN: 4010995354466
MPN:
35446
3201 3,5
Series: 3201
Wiha
default L
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
10 pcs.
12.9472 €
50 pcs.
12.0666 €
150 pcs.
11.5311 €
500 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.

Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.

Screwdrivers, type SoftFinish electric slimFix.

Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35446, BW 3.5, D 0.6, BL 100, GD 23, L 204 mm

Technical specifications
Version screwdriver
ESD protection No
Size 3.5 mm
Blade length 100 mm
Length 204 mm
Peak type slotted
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 204 mm, 35446
Order No.:
 06L3600
Manufacturer:
 Wiha
Manufacturer SKU:
 35446
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 14.72 € *
1 pcs.
14.7203 €
10 pcs.
12.9472 €
50 pcs.
12.0666 €
150 pcs.
11.5311 €
500 pcs.
10.9480 €
204 mm
3.5 mm
100 mm
screwdriver
slotted
Yes
No