30 36 160 | Knipex

VDE-Long nose pliers, L 160 mm, 141 g, 30 36 160

Order No.: 05L2666
EAN: 4003773002123
MPN:
30 36 160
3036160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
29.9880 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
6 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy duty and wear resisting. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version Long nose pliers
Jaw lenght 41 mm
ESD protection No
Weight 141 g
Length 160 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw lenght
1000V Insulated
Weight
Version
ESD protection
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw lenght
1000V Insulated
Weight
Version
ESD protection
Long nose pliers, L 140 mm, 102 g, 30 35 140
Order No.:
 20L1800
Manufacturer:
 Knipex
Manufacturer SKU:
 30 35 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 25.82 € *
1 pcs.
25.8230 €
6 pcs.
23.2407 €
140 mm
37.5 mm
No
102 g
Long nose pliers
No
Long nose pliers, L 160 mm, 138 g, 30 35 160
Order No.:
 20L1805
Manufacturer:
 Knipex
Manufacturer SKU:
 30 35 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 26.18 € *
1 pcs.
26.180 €
6 pcs.
23.562 €
160 mm
41 mm
No
138 g
Long nose pliers
No
VDE-Long nose pliers, L 160 mm, 150 g, 30 16 160
Order No.:
 05L2686
Manufacturer:
 Knipex
Manufacturer SKU:
 30 16 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 29.99 € *
1 pcs.
29.9880 €
6 pcs.
26.9892 €
160 mm
46.5 mm
Yes
150 g
Long nose pliers
No
Long nose pliers, L 140 mm, 95 g, 30 21 140
Order No.:
 20L1760
Manufacturer:
 Knipex
Manufacturer SKU:
 30 21 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.98 € *
1 pcs.
18.9805 €
6 pcs.
17.0884 €
140 mm
42 mm
No
95 g
Long nose pliers
No
Long nose pliers, L 160 mm, 111 g, 30 33 160
Order No.:
 20L1795
Manufacturer:
 Knipex
Manufacturer SKU:
 30 33 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 24.16 € *
1 pcs.
24.1570 €
6 pcs.
21.7413 €
160 mm
41 mm
No
111 g
Long nose pliers
No
Long nose pliers, L 140 mm, 87 g, 30 13 140
Order No.:
 20L1735
Manufacturer:
 Knipex
Manufacturer SKU:
 30 13 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 24.28 € *
1 pcs.
24.2760 €
6 pcs.
21.8484 €
140 mm
42 mm
No
87 g
Long nose pliers
No
Long nose pliers, L 140 mm, 106 g, 30 15 140
Order No.:
 20L1745
Manufacturer:
 Knipex
Manufacturer SKU:
 30 15 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 26.06 € *
1 pcs.
26.0610 €
6 pcs.
23.4549 €
140 mm
42 mm
No
106 g
Long nose pliers
No
Long nose pliers, L 140 mm, 114 g, 30 25 140
Order No.:
 20L1780
Manufacturer:
 Knipex
Manufacturer SKU:
 30 25 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 25.94 € *
1 pcs.
25.9420 €
6 pcs.
23.3478 €
140 mm
42 mm
No
114 g
Long nose pliers
No
Long nose pliers, L 140 mm, 95 g, 30 23 140
Order No.:
 20L1775
Manufacturer:
 Knipex
Manufacturer SKU:
 30 23 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 24.16 € *
1 pcs.
24.1570 €
6 pcs.
21.7413 €
140 mm
42 mm
No
95 g
Long nose pliers
No
Long nose pliers, L 160 mm, 118 g, 30 13 160
Order No.:
 20L1740
Manufacturer:
 Knipex
Manufacturer SKU:
 30 13 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 25.11 € *
1 pcs.
25.1090 €
6 pcs.
22.5981 €
160 mm
46.5 mm
No
118 g
Long nose pliers
No
Long nose pliers, L 160 mm, 121 g, 30 11 160
Order No.:
 05L2687
Manufacturer:
 Knipex
Manufacturer SKU:
 30 11 160
Available: 6 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 21.78 € *
1 pcs.
21.7770 €
6 pcs.
19.5993 €
160 mm
46.5 mm
No
121 g
Long nose pliers
No
Long nose pliers, L 160 mm, 149 g, 30 15 160
Order No.:
 20L1750
Manufacturer:
 Knipex
Manufacturer SKU:
 30 15 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 26.89 € *
1 pcs.
26.8940 €
6 pcs.
24.2046 €
160 mm
46.5 mm
No
149 g
Long nose pliers
No
Long nose pliers, L 160 mm, 110 g, 30 31 160
Order No.:
 05L2688
Manufacturer:
 Knipex
Manufacturer SKU:
 30 31 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 19.75 € *
1 pcs.
19.7540 €
6 pcs.
17.7786 €
160 mm
41 mm
No
110 g
Long nose pliers
No
Long nose pliers, L 140 mm, 86 g, 30 11 140
Order No.:
 20L1725
Manufacturer:
 Knipex
Manufacturer SKU:
 30 11 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.98 € *
1 pcs.
18.9805 €
6 pcs.
17.0884 €
140 mm
42 mm
No
86 g
Long nose pliers
No
VDE-Long nose pliers, L 160 mm, 141 g, 30 36 160
Order No.:
 05L2666
Manufacturer:
 Knipex
Manufacturer SKU:
 30 36 160
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 29.99 € *
1 pcs.
29.9880 €
6 pcs.
26.9892 €
160 mm
41 mm
Yes
141 g
Long nose pliers
No
Long nose pliers, L 160 mm, 121 g, 30 21 160
Order No.:
 20L1765
Manufacturer:
 Knipex
Manufacturer SKU:
 30 21 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 19.87 € *
1 pcs.
19.8730 €
6 pcs.
17.8857 €
160 mm
50 mm
No
121 g
Long nose pliers
No
VDE-Long nose pliers, L 160 mm, 151 g, 30 25 160
Order No.:
 20L1785
Manufacturer:
 Knipex
Manufacturer SKU:
 30 25 160
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 27.13 € *
1 pcs.
27.1320 €
6 pcs.
24.4188 €
160 mm
50 mm
Yes
151 g
Long nose pliers
No