13 86 200 | Knipex

Pliers for Electrical Installation 200 mm

Order No.: 05L2704
EAN: 4003773075097
MPN:
13 86 200
1386200
Knipex
default L
Image may differ
Unit Price (€ / pc.)
59.3810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
6 pcs.
53.4429 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 functions in one pair of pliers. Multifunctional pliers for the electrical installation- to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves (ferrules). Smooth surfaces near the tips grip single cores without damaging them- serrated gripping surfaces and pipe grip for gripping flat and round material. Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes. Stripping holes for conductors of 0.75 - 1.5 mm² and 2.5 mm². Crimp die for wire-end ferrules 0.5 - 2.5 mm². Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5 mm² / dia. 15 mm. Gripping, without opening the pliers completely (intelligent latching mechanism in the spring assisted version). The cutting edge remains closed and protected. Slim dimensions for easy access. Bolted joint: precise, zero backlash operation of pliers
Technical specifications
Version electric installation pliers
ESD protection No
Weight 280 g
Length 200 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1000V Insulated
Weight
Version
Length
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
1000V Insulated
Weight
Version
Length
ESD protection
Pliers for Electrical Installation plastic coated 200 mm
Order No.:
 20L1415
Manufacturer:
 Knipex
Manufacturer SKU:
 13 91 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 53.43 € *
1 pcs.
53.4310 €
6 pcs.
48.0879 €
Yes
265 g
electric installation pliers
200 mm
No
Pliers for Electrical Installation 200 mm
Order No.:
 05L2704
Manufacturer:
 Knipex
Manufacturer SKU:
 13 86 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 59.38 € *
1 pcs.
59.3810 €
6 pcs.
53.4429 €
Yes
280 g
electric installation pliers
200 mm
No
Pliers for Electrical Installation 200 mm
Order No.:
 05L2706
Manufacturer:
 Knipex
Manufacturer SKU:
 13 96 200
Available: 5 pcs. Leadtime: 3 Weeks **
Total Price: 61.88 € *
1 pcs.
61.8800 €
6 pcs.
55.6920 €
Yes
280 g
electric installation pliers
200 mm
No