13-937 VDE | Bernstein
VDE combination pliers
Order No.: 05L6654
EAN: 4099891362515
MPN:
13-937 VDE
Unit Price (€ / pc.)
23.1693 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
5 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal plier, type Bernstein 13-936/937 VDE.
With protective insulation to VDE EN 60900, routine check tested, with wire cutter.
Cutting values: hard wire up to 1.6 mm.
Design: made of special steel, chrome-polished.
Length: 185 mm.
Technical specifications
Version | combination pliers | |
ESD protection | No | |
Weight | 280 g | |
Length | 190 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |