13-708 VDE | Bernstein
VDE combination pliers
Order No.: 05L665
EAN: 4099891362492
MPN:
13-708 VDE
Unit Price (€ / pc.)
34.5695 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5695 €
5 pcs.
31.1423 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE universal pliers, type Bernstein 13-70.
With wire cutter for hard wire; Design: made of special steel, chrome-plated and polished, with two-color multilayer insulation (red-yellow), produced and tested compliant with EN 60900.
Type: 13–708 VDE, universal pliers, 210 mm length
Technical specifications
Version | combination pliers | |
ESD protection | No | |
Weight | 390 g | |
Length | 205 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |