T0990 | C.K Tools

VDE-cable knives for Insulated cables, L 205 mm, 76 g, T0990

Order No.: 05L6584
EAN: 5013969412918
MPN:
T0990
C.K Tools
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
35.2359 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
35.24 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2359 €
5 pcs.
33.1177 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Specially adapted knife for slitting the outer sheath of cables without damaging inner conductors

- With Hook Blade

- Double edged blade to cut on the push and pull stroke

- Comfortable dual component handle

- VDE approved - individually tested to 10,000 V / EN60900

- Hardened and tempered stainless steel blade

- Supplied with protective cap for safe storage

- Total length: 205 mm

Technical specifications
Version Cable knife
Suitable for Insulated cables
Weight 76 g
Length 205 mm
1000V Insulated Yes
Logistics
Country of origin CN
Customs tariff number 82119200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes