14 26 160 | Knipex

Stripping side cutter, 160 mm, 216 g, cut capacity (2.5/1 mm/–/–), 14 26 160

Order No.: 05L2501
EAN: 4003773040279
MPN:
14 26 160
1426160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
43.9110 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9110 €
6 pcs.
39.5199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal insulation stripper, 14 26 160, Knipex

With long cutter. High cutting capacity due to high leverage joint. Precision stripping holes for single (solid) conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction hardened precision blades, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened

Technical Data

  • Material: Vanadium electrical steel
  • Weight: 216 g
  • Length: 160 mm
Technical specifications
Version stripping side cutter
ESD protection No
Weight 216 g
Length 160 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 2.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Weight
Material
Cutting edge
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Weight
Material
Cutting edge
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection