1141411 | Cramolin

Vaseline, spray can, 200 ml

Order No.: 12L1090
EAN: 4024213114145
MPN:
1141411
VASELINE 200ML
Cramolin
default L
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
6.9853 €
50 pcs.
6.5093 €
150 pcs.
6.2237 €
500 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technical sprays, type Cramolin Vaseline.

Consists of white Vaseline of high purity and can be applied as spray without problems. It is absolutely acid-free spray and ensures effective corrosion protection. It also offers extraordinary anti-friction properties for general-purpose applications. The agent is chemically neutral on all materials.

Type: Vaseline, spray can, 200 ml

Technical specifications
Usage corrosion protection
Version Vaseline spray
Container spray can
Contents 200 ml
Viscosity liquid
Logistics
Country of origin FR
Customs tariff number 27121090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P501 Dispose of contents/container to ...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P273 Avoid release to the environment.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P211 Do not spray on an open flame or other ignition source.