B72580E0250K062 | EPCOS
Varistor, SMD 1812, VV 39 V, 800 A, 31 V (DC), 25 V (AC), ±10 %, 0.015 VA (AC), 3.7 J
Unit Price (€ / pc.)
1.4161 € *
Available: 1,900 pcs.
Leadtime: 19 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
2000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Varistor, B72580E0250K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical specifications
Design | SMD 1812 | |
Energy absorption | 3.7 J | |
max. Surge current, transient (8/20 µs) | 800 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 25 V | |
Rated voltage (DC) | 31 V | |
Standard number | IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.015 W | |
Varistor Voltage Type | 39 V |
Download
Logistics
Country of origin | HR |
Customs tariff number | 85332900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |