Features
Design | SMD 0402 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 5.6 V | |
Standard number | IEC, CECC |
Country of origin | HR |
Customs tariff number | 85332900 |
Original Packaging | Reel with 10,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available