Features
Design | chassis mounting | |
Energy absorption | 800 J | |
max. Surge current, transient (8/20 µs) | 100000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 150 V | |
Rated voltage (DC) | 200 V | |
Standard number | UL, CSA | |
Grid | 32 mm | |
Tolerance | ±10 % | |
Power dissipation | 2 W | |
Varistor Voltage Type | 240 V |
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 5 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available