B72260B0321K001 | EPCOS
Varistor, chassis mounting, VV 510 V, 70000 A, 420 V (DC), 320 V (AC), ±10 %, 1.6 VA (AC), 1000 J
Unit Price (€ / pc.)
86.9771 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
86.98 € *
Price list
Quantity
Price per unit*
10 pcs.
86.9771 €
100 pcs.
76.5527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | chassis mounting | |
Energy absorption | 1000 J | |
max. Surge current, transient (8/20 µs) | 70000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 320 V | |
Rated voltage (DC) | 420 V | |
Standard number | UL, CSA, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 1.6 W | |
Varistor Voltage Type | 510 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |