EA-STT2000B3,0 | EA-Elektroautomatik

Variable transformer, 260 V, 3 A, 0 µV

Order No.: 60C420
EAN: 4099891352127
MPN:
EA-STT2000B3,0
EA-Elektroautomatik
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Variable transformers, type EA-STT 2000 B.

Isolating variable transformer as laboratory unit with 3-digit current and voltage display

Technical specifications
Width 178 mm
Height 235 mm
Length 250 mm
Primary voltage 230 V
Secondary voltage (1) 260 V
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Secondary voltage (1)
Width
Length
Primary voltage
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Width
Length
Primary voltage
Height
Variable transformer, 260 V, 3 A, 0 µV
Order No.:
 60C420
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-STT2000B3,0
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
260 V
178 mm
250 mm
230 V
235 mm
Variable transformer, 260 V, 4.5 A, 0 µV
Order No.:
 60C425
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-STT2000B4,5
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 1,043.15 € *
1 pcs.
1,043.154 €
260 V
178 mm
250 mm
230 V
235 mm