Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Variable autotransformer, 250 V, 3 A, 2 V

  • Secondary voltage (1): 250 V
  • Primary voltage: 230 V
  • Degree of protection: IP 30

Order No. 60 C 440

Manufacturer name

Statron

Series

5358

Manufacturer No.

5358.1

piece
Total

€ 435.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5
Price* per piece € 435.5043 € 410.5381
product.detail.add.UNDEFINED

Technical features

250 V
230 V
IP 30

Manufacturer information

Manufacturer name Statron
Series 5358
Manufacturer number 5358.1
Country of origin Germany
Customs tariff number 85043121
The above illustration may deviate

Variable autotransformers, type Statron 5358.1.

Not electrically isolated, primary and secondary fusing, automatic circuit-breaker on front panel

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)