Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Valve plug P18 2+T H12 LED

  • Type A
  • yellow indicator LED
  • internal thread at cable

Order No. 78 F 1042

Manufacturer name

Atam

Series

Ventilstecker ATAM

Manufacturer No.

KA132V54T9

piece
Total

€ 2.84
There are 100 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 2.8441 € 2.7608 € 2.6656 € 2.5704 € 2.5109
product.detail.add.UNDEFINED

Technical features

Type A
2+PE
M3 screw
24 V
5 A
Yes
IP65
clear
PA12
-20 °C
80 °C
HB - UL 94
5 mm
7 mm
1.5 mm²

Manufacturer information

Manufacturer name Atam
Series Ventilstecker ATAM
Manufacturer number KA132V54T9
Country of origin Italy
Customs tariff number 85369010
The above illustration may deviate
Premium valve connectors by ATAM - with yellow indicator LED
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)