LP 21 LS | Edsyn

Vacuum tweezers and flux applicator, Edsyn LP 21 LS

Order No.: 10L5160
EAN: 4099891383503
MPN:
LP 21 LS
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
58.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.8931 €

SMD vacuum tweezers, type LP 21 LS.

Vacuum tweezers and flux dispenser, antistatic, suitable for lifting and placing components weighing up to 500 g (with optional suction cup SP 750), targeted application of flux or alcohol for cleaning. Supplied with receptacle needle LN270, suction cup SP 375 Ø 9.0 mm, micro dispenser needle EDN 25 T, locking cap EDTC-B10.

Type: LP 21 LS, vacuum tweezers

Technical specifications
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory