DN17 5M | Weller
Extension hose Ø 13 mm, 5.0 m, Weller DN17 5M for solder fume extraction
Unit Price (€ / pc.)
74.851 € *
Available: 0 pcs.
Leadtime: 1 Week **
Extension hose, T0053632699, Weller
Extension hose DN 17, 5 m, for use when the soldering iron is placed at a greater distance of 2.5 m (98.42 in) from the pipe system 50.
Technical specifications
Suitable for | solder fume extraction | |
Accessory Type | extension hose Ø 13 mm, 5.0 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |