MS008 | Storage Media
USB stick, key shape, 8 GB, MS008
Discontinued
Unit Price (€ / pc.)
18.445 € *
Available: 9 pcs.
Leadtime: On Request **
USB sticks in key shape, type MS.
Key shape, water-proof; Read speed: 12 to 18 MB. Dimensions: 57.22 x 23.92 x 3.3 mm.
Technical attributes (type, memory size, write speed): MS008, 8 GB USB stick, 4 to 9 MB
Technical specifications
Version | USB stick | |
Colour | silver | |
Storage | 8000000000 GB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85235110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |