Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB cable, 10 x AWG 28, blue, 10, true, 5.5 mm

  • Shielding: Yes
  • Outer cable Ø: 5.5 mm
  • Nennspannung (AC): 30 V

Order No. 92 F 7003

Manufacturer name

BKL Electronic

Manufacturer No.

1512007

Order information
Order multiple: 10 m sections or 100 m bundles

meter
Total

€ 32.61
There are 100 meter in stock
Delivery:

scale from 10 from 100 from 500
Price* per meter € 3.2606 € 2.5942 € 2.2729
product.detail.add.UNDEFINED

Technical features

Yes
5.5 mm
30 V

Manufacturer information

Manufacturer name BKL Electronic
Manufacturer number 1512007
Country of origin Taiwan
Customs tariff number 85444920
The above illustration may deviate

USB 3.0 Kabel, 10 x AWG 28, geschirmt, blau

Litzenaufbau: 7 x 0,127 mm

Polzahl: 10-polig

Querschnitt: AWG 28

Material Außenmantel: PVC

Farbe Außenmantel: blau

Außendurchmesser: 5,5 mm

Nennspannung: 30 V

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)