Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB cable, 2 x AWG 24, black, 2, 3.2 mm, 30 V

  • Outer cable Ø: 3.2 mm
  • Nennspannung (AC): 30 V

Order No. 92 F 7001

Manufacturer name

BKL Electronic

Manufacturer No.

1512003

Order information
Order multiple: 10 m sections or 100 m bundles

meter
Total

€ 14.52
There are 80 meter in stock
Delivery:

scale from 10 from 100 from 500
Price* per meter € 1.4518 € 1.1543 € 0.9996
product.detail.add.UNDEFINED

Technical features

3.2 mm
30 V

Manufacturer information

Manufacturer name BKL Electronic
Manufacturer number 1512003
Country of origin Taiwan
Customs tariff number 85444920
The above illustration may deviate

USB Kabel, 2 x AWG 24, schwarz

Litzenaufbau: 7 x 0,2 mm

Adernfarbe: rot, weiß

Polzahl: 2-polig

Querschnitt: AWG 24

Material Außenmantel: PVC

Farbe Außenmantel: schwarz

Außendurchmesser: 3,2 mm

Nennspannung: 30 V

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)